RS PRO Stainless Steel Process Ball Valve 1/4 in NPT 2 Way

RS Stock No.:
8267153
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8267153
Product description RS PRO Stainless Steel Process Ball Valve 1/4 in NPT 2 Way
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
RS stock number 8267153
Product description RS PRO Stainless Steel Process Ball Valve 1/4 in NPT 2 Way
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS High Pressure Ball Valve

RS High Pressure Ball Valves for the control of flow.

APPROVALS : API 607 Fire safe approved

Features:

1/4in. - 2in. (DN8∼DN50)
W.P.: 3600 WOG (PN250)
W.T.: -20゚C ∼ 260゚C
Investment casting
Blow-out proof stem
Anti-static device (option)
Locking device
ISO 5211 Mounting pad
Seal welded ends

Thread type:

ASME B1.20.1 (NPT)
DIN2999 and BS21
ISO7/1 and EN10226

Materials:

Body & Cap - ASTM A351-CF8M/ASTM A216-WCB
Ball - ASTM A351-CF8M
Stem - ASTM A276-316
Gland Nut - AISI 304
Seat - Peek
Seal & Packing - Graphite
Thrust Washer - CTFE
Handle & Locking Pad - AISI 304


Specifications

Attribute Value
Brand RS PRO
Maximum Working Pressure 3600 psi
Thread Size 1/4 in
Safe for Use With Industry
Threaded Connection 1/4 in NPT
Type 2 Way
Body Material Stainless Steel
Attachment Type Threaded
Connection Size mm 8 mm
Connection Size inch 1/4 in
Handle Type Lever
Checking stock...
IDR
2,821,645.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,821,645.89
*price per unit indicative
"RS PRO Stainless Steel Process Ball Valve 1/4 in NPT 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda