RS PRO Motorised & Actuated Valve Stainless Steel 3 Way 24 V ac/dc, 110 V, 220 V, 1in Pipe Size

RS Stock No.:
7998847
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
RS stock number 7998847
Product description RS PRO Motorised & Actuated Valve Stainless Steel 3 Way 24 V ac/dc, 110 V, 220 V, 1in Pipe Size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Body Material Stainless Steel
Supply Voltage 24 V ac/dc, 110 V, 220 V
Compatible Pipe Size 1 in
Maximum Working Pressure 1000 psi
Number of Ports 3
Checking stock...
IDR
7,180,769.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,180,769.40
*price per unit indicative
"RS PRO Motorised & Actuated Valve Stainless Steel 3 Way 24 V ac/dc, 110 V, 220 V, 1in Pipe Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda