RS PRO Pressure Reducing Valve, 15 mm Compression
- RS Stock No.:
- 4318888
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
RS stock number | 4318888 |
Product description | RS PRO Pressure Reducing Valve, 15 mm Compression |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Connection | 15 mm Compression |
Minimum Outlet Pressure | 1 bar |
Maximum Outlet Pressure | 6 bar |
Maximum Flow Rate | 2 L/s |
Connection Size | 15 mm |
Thread Standard or Connection Type | Compression |
Body Material | Chrome Plated Brass |
Outlet Pressure Range | 1 → 6 bar |