RS PRO Pressure Reducing Valve, 22 mm Compression
- RS Stock No.:
- 4318894
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
RS stock number | 4318894 |
Product description | RS PRO Pressure Reducing Valve, 22 mm Compression |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Pressure Reducing Valve - BSP Female
Note
To facilitate maintenance it is recommended that isolation valves are fitted before and after the pressure reducing valve.
No Gauge port
To avoid noise in long runs of pipework and equipment it is desirable to maintain the flow rate less than two litres per second
Suitable for use with water or compressed air
Can be installed in any position and serviced in situ
Single piece acetal resin cartridge
Preset pressure
40°C maximum operating temperature
Specifications
Attribute | Value |
Brand | RS PRO |
Connection | 22 mm Compression |
Minimum Outlet Pressure | 1 bar |
Maximum Outlet Pressure | 6 bar |
Maximum Flow Rate | 2 L/s |
Connection Size | 22 mm |
Thread Standard or Connection Type | Compression |
Body Material | Chrome Plated Brass |
Outlet Pressure Range | 1 → 6 bar |