Festo Solenoid Valve VZWD-L-M22C-M-G14-60-V-1P4-4 , 2 port(s) , NC, 24 V dc, 1/4in
- RS Stock No.:
- 1366506
- Mfr. Prt No.:
- VZWD-L-M22C-M-G14-60-V-1P4-4
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1366506 |
Product description | Festo Solenoid Valve VZWD-L-M22C-M-G14-60-V-1P4-4 , 2 port(s) , NC, 24 V dc, 1/4in |
Manufacturer / Brand | Festo |
Manufacturer part number | VZWD-L-M22C-M-G14-60-V-1P4-4 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1366506 |
Product description | Festo Solenoid Valve VZWD-L-M22C-M-G14-60-V-1P4-4 , 2 port(s) , NC, 24 V dc, 1/4in |
Manufacturer / Brand | Festo |
Manufacturer part number | VZWD-L-M22C-M-G14-60-V-1P4-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
VZWD Series Solenoid Valves
The VZWD series of directly actuated solenoid valves are ideal for use in high-pressure applications with low flow rates. The valve is able operate without differential pressure at up to 15 bar, even in closed media circuits.
Features and Benefits
Operate with water, air and neutral media
Operation not affected by light levels of dirt
Available with connecting thread G or G⅛
Mechanical spring reset
Integrated N/C function
Max. operating pressure of 15 bar
Inline mounting
IP65 protection rating
Applications
Pneumatics, high-pressure cleaning, process automation, vacuum technology, venting gas and tank systems.
Specifications
Attribute | Value |
Brand | Festo |
Maximum Opening Time | 20 ms |
Type | 2/2 |
Maximum Working Pressure | 4 bar |
Operation | Direct |
Maximum Closing Time | 18 ms |
Thread Standard or Connection Type | G |
Number of Ports | 2 |
Body Material | Brass |
Minimum Operating Temperature | -10 °C |
Operating Temperature Range | -10 → +35 °C |
Series | VZWD |
Orifice Diameter | 6 mm |
Flow Factor Kv | 0.4 m³/h |
Connection Size | 1/4 in |
Connection | 1/4 in G Female |
Supply Voltage | 24 V dc |
Maximum Operating Temperature | +35 °C |
Suitable Applications | Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water |
Connection Gender | Female |
Default Valve Position | NC |