SMC Solenoid Valve VDW250-5G-2-01F-Q, 3 port(s) , NO/NC, 24 V dc, 1/8in

RS Stock No.:
7013230
Mfr. Prt No.:
VDW250-5G-2-01F-Q
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7013230
Product description SMC Solenoid Valve VDW250-5G-2-01F-Q, 3 port(s) , NO/NC, 24 V dc, 1/8in
Manufacturer / Brand SMC
Manufacturer part number VDW250-5G-2-01F-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Solenoid Valve main functions

Three Port Solenoid Valves

The VXA series of valves can be used with a wide variety of fluids. The VXA31/32 manifold is individual ported; valves for both are easily replaced without changing existing piping.

Compatible with a wide range of fluids


Specifications

Attribute Value
Brand SMC
Connection 1/8 in G Female
Maximum Operating Temperature +50 °C
Connection Gender Female
Number of Ports 3
Minimum Operating Temperature -10 °C
Series VDW250
Orifice Diameter 1 mm, 1.6 mm
Connection Size 1/8 in
Maximum Working Pressure 10 bar
Operating Temperature Range -10 → +50 °C
Supply Voltage 24 V dc
Suitable Applications Air, Low Vacuum, Water
Default Valve Position NO/NC
Type 3/2
Operation Direct
Thread Standard or Connection Type G
Body Material Brass
Checking stock...
IDR
432,566.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1432,566.36
*price per unit indicative
"SMC Solenoid Valve VDW250-5G-2-01F-Q, 3 port(s) , NO/NC, 24 V dc, 1/8in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda