SMC Solenoid Valve VX212AZ1D, 2 port(s) , NC, 12 V dc, 1/8in
- RS Stock No.:
- 8407020
- Mfr. Prt No.:
- VX212AZ1D
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8407020 |
Product description | SMC Solenoid Valve VX212AZ1D, 2 port(s) , NC, 12 V dc, 1/8in |
Manufacturer / Brand | SMC |
Manufacturer part number | VX212AZ1D |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8407020 |
Product description | SMC Solenoid Valve VX212AZ1D, 2 port(s) , NC, 12 V dc, 1/8in |
Manufacturer / Brand | SMC |
Manufacturer part number | VX212AZ1D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Solenoid Valve main functions
VX21-22-23 Two Port Direct Operating Solenoid Valve
Note
*Size 1 solenoid valve models are denoted by SMC part number commencing "VX214"; Size 2: "VX224"; Size 3: VX234
The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.
Benefits over conventional SMC solenoid valve:
Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
Built-in Full Wave Rectifier (for AC models)
The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.
The VX solenoid valve is suitable for use within environments from -10 to +60°C
Specifications
Attribute | Value |
Brand | SMC |
Maximum Operating Temperature | +60 °C |
Connection Gender | Female |
Number of Ports | 2 |
Minimum Operating Temperature | -20 °C |
Series | VX21 |
Orifice Diameter | 2 mm |
Connection Size | 1/8 in |
Supply Voltage | 12 V dc |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +60 °C |
Suitable Applications | Water |
Default Valve Position | NC |
Type | 2/2 |
Operation | Direct |
Thread Standard or Connection Type | G |
Body Material | Brass |
Connection | 1/8 in G Female |