RS PRO 5 bar Water Filter Kit

RS Stock No.:
7382722
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
RS stock number 7382722
Product description RS PRO 5 bar Water Filter Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

CalSlim Drinking Water Filter Kit

Under sink filter kits to provide clean, fresh water with a choice for hard water or soft water areas.
Water from the mains is connected to the cartridge via the self cutting tap. Once installed the water is then directed up through the cartridge media. This process eliminates the unwanted contaminants and supplies fresh drinking water through a touch tap

Self cutting tap
Flexible pipe 1 metre length<

Filter cartridge diameter: 50mm
Colour/material: White/polypropylene


Specifications

Attribute Value
Brand RS PRO
Maximum Working Pressure 5 bar
Compatible Cartridges SLIM-R
Kit Contents Chrome Touch Tap Washer x 2, Fixing Bracket with Screws, Flexible Pipe (1 m), Rubber Touch Tap Washer x 2, Self Cutting Tap, Shake Proof Washer, Touch Tap, Touch Tap & Self Cutting Tap Fixing x 2
Checking stock...
IDR
766,011.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1766,011.67
*price per unit indicative
"RS PRO 5 bar Water Filter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda