RS PRO AA Battery Holder, Coil Spring Contact

RS Stock No.:
5123580
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5123580
Product description RS PRO AA Battery Holder, Coil Spring Contact
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
RS stock number 5123580
Product description RS PRO AA Battery Holder, Coil Spring Contact
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Single & Multiple Cell Battery Holders

Manufactured from quality moulding and metal components to unsure a secure and reliable connection, battery holder from our own RS PRO brand caters for battery sizes AAA, AA and D, accommodating 1,2,3 or 4 cells.

Note

Suitable press studs are available (typical stock no. 489-021

Features and Benefits

• Termination: Dual connections, PCB spills, 2.8 series tabs/solder tags
• Operating temperature -30 °C to + 70 °C
• Moulding: Glass filled Nylon
• Interlocking for multiple assemblies
• Use to contain cells when inserted into battery compartments
• Can be mounted using fixing holes on the base
• RoHS compliant

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Type Battery Holder
Body Material PE
Terminal Contact Type Coil Spring
Dimensions 57.6 x 31.2 x 15 mm
Mount Chassis
Number of Cells 2
For Battery Size AA
Checking stock...
IDR
9,859.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,859.66
*price per unit indicative
"RS PRO AA Battery Holder, Coil Spring Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda