RS PRO 12V Sealed Lead Acid Battery – 24Ah
- RS Stock No.:
- 1501559
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
RS stock number | 1501559 |
Product description | RS PRO 12V Sealed Lead Acid Battery - 24Ah |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Dimensions | 166 x 175 x 125 mm |
Terminal Type | T3 |
Capacity | 24 Ah |
Weight | 7.2 kg |
Nominal Voltage | 12 V |
Construction | AGM |
Eurobat Classification | 3 to 5 Years |
Flame Resistant | Yes |
Application | UPS |
Operating Temperature Range | -15 → +50 °C |
Designed for Cyclic Application | Yes |
Designed High Rate Application | No |