RS PRO 12V Sealed Lead Acid Battery – 5.4Ah

RS Stock No.:
1748857
Brand:
RS PRO
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
RS stock number 1748857
Product description RS PRO 12V Sealed Lead Acid Battery - 5.4Ah
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Dimensions 90 x 70 x 101 mm
Terminal Type Faston F1
Capacity 5.4 Ah
Weight 1.7 kg
Nominal Voltage 12 V
Construction AGM
Application UPS
Designed for Cyclic Application Yes
Designed High Rate Application Yes
Operating Temperature Range 0 → +40 °C, -15 → +50 °C
Checking stock...
IDR
409,910.12
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1409,910.12
*price per unit indicative
"RS PRO 12V Sealed Lead Acid Battery - 5.4Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products