Siemens 24V 6EP1935-6MF01 Sealed Lead Acid Battery – 12Ah

RS Stock No.:
3730366
Mfr. Prt No.:
6EP1935-6MF01
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3730366
Product description Siemens 24V 6EP1935-6MF01 Sealed Lead Acid Battery - 12Ah
Manufacturer / Brand Siemens
Manufacturer part number 6EP1935-6MF01
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
RS stock number 3730366
Product description Siemens 24V 6EP1935-6MF01 Sealed Lead Acid Battery - 12Ah
Manufacturer / Brand Siemens
Manufacturer part number 6EP1935-6MF01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details


Specifications

Attribute Value
Brand Siemens
Nominal Voltage 24 V
Dimensions 118 x 253 x 121 mm
Terminal Type Screw
Capacity 12 Ah
Weight 9 kg
Application UPS
Designed for Cyclic Application No
Operating Temperature Range +5 → +40 °C
Designed High Rate Application No
Checking stock...
IDR
4,251,401.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,251,401.48
*price per unit indicative
"Siemens 24V 6EP1935-6MF01 Sealed Lead Acid Battery - 12Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products