RS PRO 12V Sealed Lead Acid Battery – 38Ah
- RS Stock No.:
- 5375517
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
RS stock number | 5375517 |
Product description | RS PRO 12V Sealed Lead Acid Battery - 38Ah |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Nominal Voltage | 12 V |
Construction | AGM |
Dimensions | 197 x 165 x 170 mm |
Terminal Type | T6 |
Capacity | 38 Ah |
Weight | 12.2 kg |
Eurobat Classification | 3 to 5 Years |
Application | UPS |
Designed for Cyclic Application | Yes |
Operating Temperature Range | -20 → +60 °C |
Designed High Rate Application | No |