Siemens SITOP PSU8200 Switch Mode DIN Rail Power Supply 120 → 230V ac Input, 24V dc Output, 10A 240W

RS Stock No.:
1007563
Mfr. Prt No.:
6EP3334-8SB00-0AY0
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1007563
Product description Siemens SITOP PSU8200 Switch Mode DIN Rail Power Supply 120 → 230V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand Siemens
Manufacturer part number 6EP3334-8SB00-0AY0
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
RS stock number 1007563
Product description Siemens SITOP PSU8200 Switch Mode DIN Rail Power Supply 120 → 230V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand Siemens
Manufacturer part number 6EP3334-8SB00-0AY0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

SITOP Modular Power Supply

The SITOP modular single-phase and 2-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The ultra-wide-range input enables connection to single-phase supply systems or directly between the phase conductors of 3-phase supply systems (2-phase) and ensures high reliability even in the case of large voltage fluctuations. The Power Boost function supplies up to three times the nominal current over short durations. If overload occurs, there is a choice between constant current with automatic restart or latching disconnection.

The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. To further increase 24 V availability, the power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Features and Benefits

  • Slim design

  • Power boost with 3 times rated current for tripping protective devices

  • Extra power with 1.5 times rated current for brief functional overload

  • Selectable short circuit response between constant current and restart

  • Symmetrical load distribution can be selected for parallel operation

  • Operating state on 3 LEDs

  • High efficiency up to 94%

  • Temperature range: -25°C to 70°C

Product Application Information

To increase the 24 V availability, the SITOP smart power supplies can be combined with buffer, DC UPS, redundancy and selectivity modules.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.

DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.

Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.

Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.

Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.

Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.

Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.

Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Approvals

  • CE

  • cULus

  • ATEX

  • IECEx

  • SEMI F47

  • GL

  • ABS


Specifications

Attribute Value
Brand Siemens
Mounting Type DIN Rail Mount
Input Voltage 120 → 230 V ac
Width 55 mm
Depth 125 mm
Minimum Temperature -25 °C
Ripple And Noise 50 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 1292102 h
Output Current 10 A
AC or DC Input Voltage ac
Number of Outputs 1
Type Switch Mode
Output Voltage Adjustment Range 24 → 28.8 V
Electrical Phase 1
Efficiency 94 %
Maximum Temperature +70 °C
Standards Met ABS, ANSI/ISA-12.12.01, ATEX, CB, cCSAus, CE Certified, CSA, CSA C22.2, cUL Listed, cULus Listed, E197259, EN 50178, EN 55022 Class B, EN 60529, EN 60715, EN 60950-1, EN 61000-3-2, EN 61000-6-2, GL, IECEx, UL 489, UL 508, UL Listed
Series SITOP PSU8200
Height 125 mm
Power Rating 240 W
Hazardous Area Certification ATEX, IECEx
Checking stock...
IDR
4,179,446.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,179,446.94
*price per unit indicative
"Siemens SITOP PSU8200 Switch Mode DIN Rail Power Supply 120 → 230V ac Input, 24V dc Output, 10A 240W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products