Phoenix Contact QUINT4-PS/1AC/24DC/20 Switch Mode DIN Rail Power Supply 100V ac → 240V ac / 110V dc →

RS Stock No.:
1234307
Mfr. Prt No.:
2904602
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1234307
Product description Phoenix Contact QUINT4-PS/1AC/24DC/20 Switch Mode DIN Rail Power Supply 100V ac → 240V ac / 110V dc →
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2904602
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
RS stock number 1234307
Product description Phoenix Contact QUINT4-PS/1AC/24DC/20 Switch Mode DIN Rail Power Supply 100V ac → 240V ac / 110V dc →
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2904602

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Phoenix Contact Quint 4 Power Supply Units

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting

Typical Applications

Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.


Specifications

Attribute Value
Brand Phoenix Contact
Depth 125 mm
Input Voltage 100V ac → 240V ac / 110V dc → 250V dc
Mounting Type DIN Rail Mount
Minimum Temperature -25 °C
Efficiency 94 %
Ripple And Noise <50 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
Width 70 mm
MTBF >1110000 h
Type Switch Mode
Output Current 20 A
AC or DC Input Voltage ac
Special Features Easy System Extension, High Degree of Immunity, Preventive Function Monitoring Indicates Critical Operating States Before Errors Occur, SFB Technology Trips Standard Circuit Breakers Selectively
Number of Outputs 1
Maximum Temperature +70 °C
Standards Met cUL, cULus, DNV GL, EAC, PRS, UL
Series QUINT4-PS/1AC/24DC/20
Height 130 mm
Power Rating 480 W
Hazardous Area Certification Ex Approval
Checking stock...
IDR
6,232,668.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,232,668.69
*price per unit indicative
"Phoenix Contact QUINT4-PS/1AC/24DC/20 Switch Mode DIN Rail Power Supply 100V ac → 240V ac / 110V dc →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products