TRACOPOWER TPC DIN Rail Power Supply 85 → 264 V ac, 90 → 375 V dc Input, 24V dc Output, 5A 120W
- RS Stock No.:
- 1258534
- Mfr. Prt No.:
- TPC 120-124
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1258534 |
Product description | TRACOPOWER TPC DIN Rail Power Supply 85 → 264 V ac, 90 → 375 V dc Input, 24V dc Output, 5A 120W |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TPC 120-124 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1258534 |
Product description | TRACOPOWER TPC DIN Rail Power Supply 85 → 264 V ac, 90 → 375 V dc Input, 24V dc Output, 5A 120W |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TPC 120-124 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
TPC Series 20 W to 120 W
The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.
Note
The redundancy of the DC system is monitored by a DC-OK signal
TPC–REM240–24 Output 24 VDC, RS 808-6673
TPC–REM240–48 Output 48 VDC, RS 808-6677"
Features and Benefits
• High efficiency across full load range
• Output voltage adjustable
• Low ripple and noise
• Overload and short circuit protection
• Compact plastic case
• DIN Rail mountable
Product Application Information
For use in industrial, office and residential environments.
Specifications
Attribute | Value |
Brand | TRACOPOWER |
Mounting Type | DIN Rail Mount |
Input Voltage | 85 → 264 V ac, 90 → 375 V dc |
Width | 72 mm |
Depth | 110 mm |
Minimum Temperature | -25 °C |
Ripple And Noise | 100 mV Pk-Pk |
Output Voltage | 24 V dc |
AC or DC Output Voltage | dc |
MTBF | >1300000 h |
Output Current | 5 A |
AC or DC Input Voltage | ac, dc |
Special Features | Adjustable Output Voltage, Low Output Ripples & Noise, Power Good Signal |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 24 → 28.8 V |
Electrical Phase | 1 |
Maximum Temperature | +70 °C |
Standards Met | CB Scheme, cCSAus, CE, cULus, cUS Recognised, EN 50022-35X15/7.5, EN 50178, EN 55022, EN 60204, EN 61000-6-2, EN 61000-6-3, EN 61204-3, EN 61558-2-16, EN 61558-2-8, IEC 61000-3-2, IEC/EN 60335-1, IEC/EN 60529, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, IEC/EN 62477, IP20, NEC, SI, UL 1310, UL 508, UL 60950-1, UL 94 V-0 |
Series | TPC |
Height | 90 mm |
Power Rating | 120 W |