Omron S8FS-G Switch Mode DIN Rail Power Supply 230V ac Input, 12V dc Output, 4.3A 50W

RS Stock No.:
1666775
Mfr. Prt No.:
S8FS-G05012CD
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1666775
Product description Omron S8FS-G Switch Mode DIN Rail Power Supply 230V ac Input, 12V dc Output, 4.3A 50W
Manufacturer / Brand Omron
Manufacturer part number S8FS-G05012CD
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
RS stock number 1666775
Product description Omron S8FS-G Switch Mode DIN Rail Power Supply 230V ac Input, 12V dc Output, 4.3A 50W
Manufacturer / Brand Omron
Manufacturer part number S8FS-G05012CD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Omron
Mounting Type DIN Rail Mount
Width 137 mm
Depth 105 mm
Minimum Temperature -20 °C
Efficiency 86 %
Ripple And Noise 40 mV Pk-Pk
Output Voltage 12 V dc
AC or DC Output Voltage dc
MTBF 135000 h
Output Current 4.3 A
Load Regulation 1 %
AC or DC Input Voltage ac, dc
Output Voltage Adjustment Range -10 → +15 %
Number of Outputs 1
Type Switch Mode
Electrical Phase 1
Input Voltage 230 V ac
Maximum Temperature +70 °C
Standards Met CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
Series S8FS-G
Height 37 mm
Power Rating 50 W
Checking stock...
IDR
1,068,199.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,068,199.76
*price per unit indicative
"Omron S8FS-G Switch Mode DIN Rail Power Supply 230V ac Input, 12V dc Output, 4.3A 50W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products