Omron S8VK-V Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 20A 480W

RS Stock No.:
1745836
Mfr. Prt No.:
S8VK-X48024-EIP
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1745836
Product description Omron S8VK-V Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand Omron
Manufacturer part number S8VK-X48024-EIP
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
RS stock number 1745836
Product description Omron S8VK-V Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand Omron
Manufacturer part number S8VK-X48024-EIP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Omron
Mounting Type DIN Rail Mount
Width 60 mm
Depth 119 mm
Minimum Temperature -40 °C
Efficiency 94 %
Ripple And Noise 130 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 120000 h
Output Current 20 A
Load Regulation 1.5 %
AC or DC Input Voltage ac, dc
Output Voltage Adjustment Range 21.6 → 28 V
Special Features and more are Acquired on the Network and can be Managed all at Once, Output Current, Output Voltage, Power Boost Function at 150%, Replacement Time, Status Can be Checked On-Site Using the Indication Monitor
Number of Outputs 1
Type Switch Mode
Electrical Phase 1
Input Voltage 230 V ac
Maximum Temperature +70 °C
Standards Met CE, cULus, EAC, EN 61000-3-2, EN 61204-3, EN/IEC 60529, EN/IEC 61558-2-16, TUV, UL
Series S8VK-V
Height 125 mm
Power Rating 480 W
Checking stock...
IDR
8,382,494.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,382,494.13
*price per unit indicative
"Omron S8VK-V Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 20A 480W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products