Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W

RS Stock No.:
4946534
Mfr. Prt No.:
S8VS03005
Brand:
Omron
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
RS stock number 4946534
Product description Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W
Manufacturer / Brand Omron
Manufacturer part number S8VS03005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

S8VS Series Switch Mode DIN Rail Power Supply 10W to 30W

Omron S8VS is a general purpose power supply that is a DIN Rail mounted, switch mode power supply. The S8VS power supply provides you with notification of replacement timing plus a buffer block manages momentary power interruption. The power supply unit includes an indication monitor with the status displayed on 2-digit, 7 segment display. Compliant to UL, CSA and CE approvals.

APPROVALS : UL Class 2 output Standards (UL 1310) UL, CSA, CE.

Features and Benefits.

• Power supply
• General purpose
• DIN Rail mounting
• Switch mode
• Display monitor indication
• Low voltage indicator
• 2-digit, 7 segment display
• Case covered, compact industrial standard housing
• Screw terminal
• Under voltage alarm
• Harmonic current emissions
• Natural air cooling
• Terminal block structure

Power ratings available.

15 W to 30 W.

Output Voltages available.

5 V to 24 V.

What is A Switch Mode Power Supply?

What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.

What is a DIN Rail Mounted Power Supply?

A DIN rail is a standard type of rail that is used to mount the power supplies into racks. DIN rails are a support for equipment. Din Rails are normally made from aluminium but if there is a chance that the power supply will suffer any shock or vibration, use a steel DIN Rail.

Safety and Storage.

Do not use the power supply in areas where subject to shock and vibration. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Store the power supply at -25°C to 65°C.
Humidity of 25% to 90%.
No derating up to 60°C.
Keep away from direct sunlight.


Specifications

Attribute Value
Brand Omron
Depth 96.4 mm
Input Voltage 85 → 264 V ac
Minimum Temperature -10 °C
Efficiency 70 %
Output Voltage 5 V dc
AC or DC Output Voltage dc
MTBF 135000 h
Output Current 4 A
Load Regulation ±2 %
AC or DC Input Voltage ac
Type Switch Mode
Electrical Phase 1
Mounting Type DIN Rail Mount
Width 22.5 mm
Ripple And Noise ±2 %
Number of Outputs 1
Maximum Temperature +60 °C
Series S8VS
Height 85 mm
Power Rating 20 W
Checking stock...
IDR
2,876,818.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,876,818.03
*price per unit indicative
"Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 4A 20W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products