Phoenix Contact TRIO-PS/ 3AC/24DC/10 Switch Mode DIN Rail Power Supply 400V ac Input, 24V dc Output, 10A 240W

RS Stock No.:
6077646
Mfr. Prt No.:
2866459
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6077646
Product description Phoenix Contact TRIO-PS/ 3AC/24DC/10 Switch Mode DIN Rail Power Supply 400V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2866459
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
RS stock number 6077646
Product description Phoenix Contact TRIO-PS/ 3AC/24DC/10 Switch Mode DIN Rail Power Supply 400V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2866459

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact TRIO-PS Three Phase Power Supplies

The range of Trio, primary switched, three phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages.
The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

APPROVALS : UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL

Features and benefits:

• Three phase means a reduction in wires required
• Push-in connections
• Output Voltage: 24Vdc
• Input voltage of 3 x 320 to 575 Vac
• Operating temperature range -25 to +70°C gives maximum flexibility
• Can be used on networks where the phases become imbalanced
• Withstands up to 300Vac input
• Tool-free fast connection technology for solid and stranded conductors with ferrule
• Slim design
• High vibration and shock resistance makes the device mechanically robust
• High electric strength
• Safer and less expensive to run
• Less safety risks to employees
• Greater conductor efficiency

Typical Applications:

The 3 phase PSUs are commonly used in areas such as power hungry and high density data centres, power grids as well as other electronic applications with a load that is greater than 1000 watts.


Specifications

Attribute Value
Brand Phoenix Contact
Mounting Type DIN Rail Mount
Width 60 mm
Depth 130 mm
Minimum Temperature -25 °C
Efficiency 88.5 %
Ripple And Noise 10 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 1156000 h
Output Current 10 A
Load Regulation ±1 %
AC or DC Input Voltage ac
Number of Outputs 1
Type Switch Mode
Electrical Phase 3
Input Voltage 400 V ac
Maximum Temperature +70 °C
Series TRIO-PS/ 3AC/24DC/10
Height 130 mm
Power Rating 240 W
Checking stock...
IDR
5,887,265.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,887,265.92
*price per unit indicative
"Phoenix Contact TRIO-PS/ 3AC/24DC/10 Switch Mode DIN Rail Power Supply 400V ac Input, 24V dc Output, 10A 240W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products