Siemens SITOP UPS1600 Switch Mode DIN Rail Power Supply 24V dc Input, 24V dc Output, 20A 480W

RS Stock No.:
8801375
Mfr. Prt No.:
6EP4136-3AB00-0AY0
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8801375
Product description Siemens SITOP UPS1600 Switch Mode DIN Rail Power Supply 24V dc Input, 24V dc Output, 20A 480W
Manufacturer / Brand Siemens
Manufacturer part number 6EP4136-3AB00-0AY0
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
RS stock number 8801375
Product description Siemens SITOP UPS1600 Switch Mode DIN Rail Power Supply 24V dc Input, 24V dc Output, 20A 480W
Manufacturer / Brand Siemens
Manufacturer part number 6EP4136-3AB00-0AY0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

SITOP UPS1600 DC UPS Modules

SITOP 24 V power supplies can be expanded with an uninterrupted power supply (DC UPS) with battery modules for bridging power failures in the order of hours. They prevent expensive downtimes and undefined plant states. In addition, the innovative SITOP UPS1600 offer new options for diagnostics and system integration. The SITOP UPS1600 offers comprehensive functions, open communication via USB or Ethernet/Profinet and is fully integrated in Totally Integrated Automation (TIA).

APPROVALS : CE, cULus, CB, ATEX, IEXEx, cCSAus Class I Div 2

Features and Benefits

• 24 V buffering for a few hours for continuing processes
• Open communication over USB or two Ethernet/PROFINET ports
• High-performance DC UPS modules in space-saving, slim design
• High overload capability for mains and buffering operation
• Starting from the battery module supports standalone mode, for example, for starting generators
• Easy configuration thanks to automatic detection of battery modules
• High reliability and availability due to monitoring of the operational readiness, battery feeder, ageing and charging status
• Battery protecting charging due to temperature-specific charging characteristic
• Defined shutdown of several PCs or controllers on one UPS (versions with Ethernet/PROFINET)
• Remote monitoring via integrated web server
(versions with Ethernet/PROFINET)
• Time-saving engineering in PC-based systems via SITOP UPS Manager (versions with USB or Ethernet/PROFINET)
• SITOP UPS Manager with OPC UA server facilitates flexible, multi-vendor communication with other systems
• Full integration in TIA saves time and costs during the planning stage and in operation (versions with Ethernet/PROFINET)
• User-friendly engineering in the TIA Portal
• SIMATIC S7 function blocks for easy integration in STEP 7 user programs
• Fast integration in operator control and monitoring with WinCC faceplates
• Direct integration in SIMATIC PCS 7 via SITOP library

Product Application Information

The battery modules that can be connected in parallel, bridge power failures for a few hours supporting the continued operation of processes or parts of them. The function ""Starting from the battery"" means that the UPS1600 can also be used in standalone mode without connection to the supply.

Communication requirements between the DC UPS and the automation components to be protected against power failure can differ. The version of UPS1600 required can be selected accordingly.

What is TIA?

TIA stands for totally integrated automation and is used in state of the art manufacturing companies to ensure their competitiveness in an ever changing digital world. To be able to respond to individual demands, manufacturers need to become more flexible and efficient whilst still maintaining quality. TIA enables data to be generated from a common base, enhanced and fed back into the automation process to ensure a continuous optimised level of production.


Specifications

Attribute Value
Brand Siemens
Type Switch Mode
Input Voltage 24 V dc
Maximum Temperature +70 °C
Standards Met CB, CE, C-Tick, cULus UL 508, cULus: CSA C22.2 No. 107.1, EN 55022 Class B, EN 61000-6-2, File E197259, IP20, UL
Width 50 mm
Depth 125 mm
Minimum Temperature -25 °C
Output Voltage 24 V dc
Output Current 20 A
Special Features LED Display
Number of Outputs 1
Series SITOP UPS1600
Mounting Type DIN Rail Mount
Height 125 mm
Power Rating 480 W
Checking stock...
IDR
6,216,410.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,216,410.74
*price per unit indicative
"Siemens SITOP UPS1600 Switch Mode DIN Rail Power Supply 24V dc Input, 24V dc Output, 20A 480W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products