Phoenix Contact TRIO-PS-2G/1AC/24DC/20 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A

RS Stock No.:
8837364
Mfr. Prt No.:
2903151
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8837364
Product description Phoenix Contact TRIO-PS-2G/1AC/24DC/20 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903151
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
RS stock number 8837364
Product description Phoenix Contact TRIO-PS-2G/1AC/24DC/20 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903151

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phoenix Contact TRIO POWER New Generation

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting


Specifications

Attribute Value
Brand Phoenix Contact
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Width 68 mm
Depth 115 mm
Minimum Temperature -25 °C
Ripple And Noise <lteq/>30 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF >1800000 h @ 25 °C
Output Current 20 A
AC or DC Input Voltage ac
Type Switch Mode
Standards Met DIN VDE 0100-410, EN 50121-4, EN 50178, EN 60204-1, EN 60204-1 (PELV), EN 61000-3-2, IEC 60950-1 (SELV), IEC 60950-1/VDE 0805 (SELV), SEMI F47-0706, UL Listed UL 508, UL/C-UL Reconized UL 60950-1, VDE 0160 (PELV)
Special Features All Functions and The Space-Saving Design of The Single and Three-Phase Modules are Optimally Tailored to The Stringent Requirements, The TRIO POWER Power Supply Range With Push-in Connection Has Been Perfected For Use in Machine Building
Number of Outputs 2
Series TRIO-PS-2G/1AC/24DC/20
Height 130 mm
Power Rating 480 W
Electrical Phase 1
Maximum Temperature +70 °C
Checking stock...
IDR
4,603,936.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,603,936.77
*price per unit indicative
"Phoenix Contact TRIO-PS-2G/1AC/24DC/20 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products