Weidmuller PRO ECO DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 3A 72W

RS Stock No.:
9236491
Mfr. Prt No.:
1469470000
Brand:
Weidmuller
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
RS stock number 9236491
Product description Weidmuller PRO ECO DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 3A 72W
Manufacturer / Brand Weidmuller
Manufacturer part number 1469470000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Weidmuller
Width 34 mm
Input Voltage 85 → 264 V ac
Depth 100 mm
Minimum Temperature -25 °C
Ripple And Noise <50 mV
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF >500000 h
Output Current 3 A
AC or DC Input Voltage ac, dc
Mounting Type DIN Rail Mount
Special Features Compact Size, Easy to Maintain, Flexible, High Efficiency
Number of Outputs 1
Electrical Phase 1
Maximum Temperature +70 °C
Standards Met 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101
Series PRO ECO
Height 125 mm
Power Rating 72 W
Checking stock...
IDR
1,562,756.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,562,756.11
*price per unit indicative
"Weidmuller PRO ECO DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 3A 72W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products