XP Power AC-DC Converter, 24V dc, 2.6A, 63W Open Frame

RS Stock No.:
1227185
Mfr. Prt No.:
SDS60US24
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227185
Product description XP Power AC-DC Converter, 24V dc, 2.6A, 63W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number SDS60US24
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
RS stock number 1227185
Product description XP Power AC-DC Converter, 24V dc, 2.6A, 63W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number SDS60US24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

XP Power - SDS60 Series of AC-DC Power Supplies

The SDS60 series from XP Power offers an excellent range of single, dual, triple and quad output 60 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 38 V and an industry standard 3” x 5” package. These power supplies are available in open frame, U channel and covered versions and feature a typical 80% efficiency.

Switch Mode - XP Power

60 W, AC-DC power supplies
Single, dual, triple and quad outputs
0°C to +70°C Operating temperature
Fits 1U applications
5” x 3” packaging footprint
Output voltages from 3.3 V to 48 V
80% efficiency typical
Open frame, U channel and covered versions available


Specifications

Attribute Value
Brand XP Power
Minimum Temperature 0 °C
Efficiency 80 %
Input Voltage 120 → 370 V dc, 90 → 264 V ac
Weight 240 g
Output Voltage 24 V dc
Maximum Temperature +70 °C
Output Current 2.6 A
Length 127 mm
Power Rating 63 W
Mounting Type Chassis Mount
Width 76.2 mm
Number of Outputs 3
Package Type Open Frame
Depth 30.5 mm
Checking stock...
IDR
1,299,272.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,299,272.43
*price per unit indicative
"XP Power AC-DC Converter, 24V dc, 2.6A, 63W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda