XP Power Embedded Switch Mode Power Supply SMPS, 18V dc, 2.23A, 40W Open Frame
- RS Stock No.:
- 1349078
- Mfr. Prt No.:
- ECF40US18
- Brand:
- XP Power

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1349078 |
Product description | XP Power Embedded Switch Mode Power Supply SMPS, 18V dc, 2.23A, 40W Open Frame |
Manufacturer / Brand | XP Power |
Manufacturer part number | ECF40US18 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1349078 |
Product description | XP Power Embedded Switch Mode Power Supply SMPS, 18V dc, 2.23A, 40W Open Frame |
Manufacturer / Brand | XP Power |
Manufacturer part number | ECF40US18 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Switch Mode - XP Power
XP Power - ECF40 Series of AC-DC Power Supplies
The XP Power ECF40 Series of Power Supplies are designed to minimise the no load power consumption and maximise efficiency to facilitate equipment design to meet the latest environmental legislation. The ECF40 Series are approved for Medical and ITE applications. This range of single output AC-DC power supplies are packaged in a low profile 1.1” height with a foot print of just 1.5” by 3”. The ECF40 provides up to 40 W convection-cooled over the full 90 V ac to 264 V ac input range, and operates down to 80 V ac with minimal de-rating. The power supply features two AC line fuses and low leakage currents required by medical applications. The low profile, low noise and safety approvals covering ITE and Medical standards allows the versatile ECF40 series to be used in a wide range of applications.
Features and Benefits
• 40 W Convection Rating
• 1.5"" x 3"" Footprint
• Low 1.1"" Profile
• Medical and ITE Approvals
• High Efficiency
• High-Power Density
• Less than 0.15 W No Load Input Power
• 3 Year Warranty
Specifications
Attribute | Value |
Brand | XP Power |
Mounting Type | Chassis Mount |
Width | 38.1 mm |
Number of Outputs | 1 |
Package Type | Open Frame |
Input Voltage | 80 → 264 V ac |
Depth | 28.14 mm |
Minimum Temperature | -40 °C |
Medical Approved | Yes |
Weight | 69 g |
Output Voltage | 18 V dc |
Maximum Temperature | +70 °C |
Output Current | 2.23 A |
Length | 76.2 mm |
Power Rating | 40 W |