Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 42A, 1.008kW Enclosed

RS Stock No.:
1763460
Mfr. Prt No.:
HRPG-1000-24
Brand:
Mean Well

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1763460
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 42A, 1.008kW Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number HRPG-1000-24
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
RS stock number 1763460
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 42A, 1.008kW Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number HRPG-1000-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Mean Well
Maximum Temperature +70 °C
Output Current 42 A
Length 218 mm
Power Rating 1.008 kW
Input Voltage 127 → 370 V dc, 90 → 264 V ac
Package Type Enclosed
Depth 63.5 mm
Minimum Temperature -40 °C
Efficiency 93 %
Weight 1.5 kg
Output Voltage 24 V dc
Mounting Type Chassis Mount
Width 105 mm
Number of Outputs 1
Checking stock...
IDR
3,259,037.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,259,037.19
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 42A, 1.008kW Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products