Molex Male USB A to Male Mini USB B Cable, USB 2.0, 1m

RS Stock No.:
6272908
Mfr. Prt No.:
88732-8602
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6272908
Product description Molex Male USB A to Male Mini USB B Cable, USB 2.0, 1m
Manufacturer / Brand Molex
Manufacturer part number 88732-8602
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
RS stock number 6272908
Product description Molex Male USB A to Male Mini USB B Cable, USB 2.0, 1m
Manufacturer / Brand Molex
Manufacturer part number 88732-8602

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex USB Connectors

Molex Male USB A to Male Mini USB B USB Cables

Molex male USB A to male mini USB B USB cables is the ideal low-cost cable connector for industrial and commercial applications. These USB cables offer high-speed performance when you need to connect portable or mobile equipment. Molex male USB A is a standard USB interface coupled with a male mini USB B, perfect for connecting compact portable electronic devices such as cameras and phones to a computer or charger.

Features and Benefits

• Dual Ended Connectors
• USB Type A-to-Mini-B (male to male)
• Excellent RFI/EMI performance
• Lengths: 1 to 2m
• 480 Mbps
• Black or white

On the go (OTG)

On the go feature allows your device to connect to another peripheral device to share information without the aid of a computer.

Male USB A to Male Mini USB B USB Cable Options

Length: 1 m = RS stock no: 627-2908
Length: 1 m = RS stock no: 656-3939
Length: 1.5 m = RS stock no: 822-3226
Length: 2 m = RS stock no: 800-6946

Typical Applications

Typical Applications:

USB cables are typical components used to provide a connection from computers to peripherals such as keyboards, printers, portable media players, network adapters and pointing devices. They are also used to provide electrical power to portable devices via a wall adapter or computer. There are several types of USB connectors such as:
• USB A
• USB B
• USB C
• Mini USB (A,B,C)
• Micro USB (A,B,C)

FAQ:

What does IP rating mean for USB cables?

IP (Ingress Protection) is the protection level against the intrusion of water or dust for USB cables. The IP rating is described by two numbers: e.g. IP65 where the first digit stands for SOLIDS and second for LIQUIDS materials. The higher number is the higher level of protection.

What USB cable type describes?

USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standards that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.


Specifications

Attribute Value
Brand Molex
USB Cable Type USB Cable
Sheath Colour Black
Connector A USB A
USB Type USB 2.0
Connector A Gender Male
Connector B Mini USB B
Length 1 m
Connector B Gender Male
USB Version USB 2.0
Checking stock...
IDR
56,116.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
156,116.15
*price per unit indicative
"Molex Male USB A to Male Mini USB B Cable, USB 2.0, 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products