Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 6.7A, 321.6W Enclosed

RS Stock No.:
7772866
Mfr. Prt No.:
RSP-320-48
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7772866
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 6.7A, 321.6W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RSP-320-48
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
RS stock number 7772866
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 6.7A, 321.6W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RSP-320-48

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RSP-320 Series Single Output Power Supply with PFC Function

The RSP-320 is 40% smaller in size compared to corresponding models. With 90% of high efficiency and the PFC function the RSP-320 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with protection for short circuit, over load, over voltage and over temperature. The RSP-320 is suitable for general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems require low profile installations.

30mm low profile design for 1U installation
Universal AC input range 88∼264V
Built-in active PFC function
High efficiency up to 90%
Forced air cooling by built-in DC fan
-30 to +70℃ operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
LED indicator


Specifications

Attribute Value
Brand Mean Well
Mounting Type Chassis Mount
Width 115 mm
Depth 30 mm
Minimum Temperature -30 °C
Input Voltage 124 → 370 V dc, 88 → 264 V ac
Efficiency 90 %
Weight 900 g
Output Voltage 48 V dc
Output Current 6.7 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 215 mm
Power Rating 321.6 W
Checking stock...
IDR
782,059.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1782,059.84
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 48V dc, 6.7A, 321.6W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products