RS PRO Deep Groove Ball Bearing – Plain Race Type, 25mm I.D, 52mm O.D
- RS Stock No.:
- 1883331
- Brand:
- RS PRO
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
RS stock number | 1883331 |
Product description | RS PRO Deep Groove Ball Bearing - Plain Race Type, 25mm I.D, 52mm O.D |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Outside Diameter | 52 mm |
Dynamic Load Rating | 14.8 N |
Race Width | 15 mm |
Static Load Rating | 7.8 N |
Ball Bearing Type | Deep Groove |
End Type | Shielded |
Inside Diameter | 25 mm |
Race Type | Plain |