SKF Deep Groove Ball Bearing – Plain Race Type, 30mm I.D, 55mm O.D

RS Stock No.:
2867697
Mfr. Prt No.:
6006-2Z
Brand:
SKF
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
RS stock number 2867697
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 30mm I.D, 55mm O.D
Manufacturer / Brand SKF
Manufacturer part number 6006-2Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details


Specifications

Attribute Value
Brand SKF
Dynamic Load Rating 13.8 kN
Ball Bearing Type Deep Groove
Race Type Plain
Number of Rows 1
Outside Diameter 55 mm
Race Width 13 mm
Static Load Rating 8.3 kN
End Type Shielded
Cage Material Steel
Inside Diameter 30 mm
Bore Type Parallel
Checking stock...
IDR
136,566.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1136,566.78
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 30mm I.D, 55mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda