SKF Deep Groove Ball Bearing – Plain Race Type, 15mm I.D, 32mm O.D

RS Stock No.:
4419981
Mfr. Prt No.:
6002-2RSH
Brand:
SKF
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
RS stock number 4419981
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 32mm O.D
Manufacturer / Brand SKF
Manufacturer part number 6002-2RSH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.

Features and Benefits

- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available

Application Information

-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used sealed ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Steel
Outside Diameter 32 mm
Race Width 9 mm
Static Load Rating 2.85 kN
End Type Sealed
Cage Material Steel
Inside Diameter 15 mm
Bore Type Parallel
Dynamic Load Rating 5.85 kN
Ball Bearing Type Deep Groove
Race Type Plain
Checking stock...
IDR
106,673.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1106,673.13
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 32mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda