SKF Deep Groove Ball Bearing – Plain Race Type, 12mm I.D, 28mm O.D
- RS Stock No.:
- 8930198
- Mfr. Prt No.:
- W6001-2RS1
- Brand:
- SKF
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
RS stock number | 8930198 |
Product description | SKF Deep Groove Ball Bearing - Plain Race Type, 12mm I.D, 28mm O.D |
Manufacturer / Brand | SKF |
Manufacturer part number | W6001-2RS1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
Attribute | Value |
Brand | SKF |
Number of Rows | 1 |
Material | Stainless Steel |
Outside Diameter | 28 mm |
Race Width | 8 mm |
End Type | Sealed |
Static Load Rating | 2360 N |
Cage Material | Stainless Steel |
Inside Diameter | 12 mm |
Bore Type | Parallel |
Ball Bearing Type | Deep Groove |
Ball Material | Stainless Steel |
Dynamic Load Rating | 4420 N |
Race Material | Stainless Steel |
Race Type | Plain |