4 Hole Flange Bearing Unit 50mm ID
- RS Stock No.:
- 7508804
- Brand:
- RS PRO
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
RS stock number | 7508804 |
Product description | 4 Hole Flange Bearing Unit 50mm ID |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Bearing Unit Type | Flange Bearing Unit |
Depth | 54.6 mm |
Number of Mount Holes | 4 |
Mount Hole Centre-to-Centre | 111 mm |
Width | 143 mm |
Mount Hole Size | 16 mm |
Inside Diameter | 50 mm |
Length | 143 mm |
Material | Cast Iron |