2 Hole Flange Bearing Unit 25.4mm ID

RS Stock No.:
7508876
Brand:
RS PRO
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
RS stock number 7508876
Product description 2 Hole Flange Bearing Unit 25.4mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Two-Bolt Flange Bearing Units

Two-Bolt Flange Bearing Unit Application

Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units

Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.


Specifications

Attribute Value
Brand RS PRO
Bearing Unit Type Flange Bearing Unit
Material Cast Iron
Depth 1-13/32 in
Number of Mount Holes 2
Mount Hole Centre-to-Centre 98.8 mm
Width 2-11/16 in
Mount Hole Size 5/8 in
Inside Diameter 25.4 mm
Length 5-1/8 in
Checking stock...
IDR
147,580.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1147,580.23
*price per unit indicative
"2 Hole Flange Bearing Unit 25.4mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda