2 Hole Flange Bearing Unit 45mm ID

RS Stock No.:
7508891
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
RS stock number 7508891
Product description 2 Hole Flange Bearing Unit 45mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Two-Bolt Flange Bearing Units

Two-Bolt Flange Bearing Unit Application

Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units

Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.


Specifications

Attribute Value
Brand RS PRO
Bearing Unit Type Flange Bearing Unit
Material Cast Iron
Depth 52.2 mm
Number of Mount Holes 2
Mount Hole Centre-to-Centre 148 mm
Width 108 mm
Mount Hole Size 19 mm
Inside Diameter 45 mm
Length 188 mm
Checking stock...
IDR
533,470.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1533,470.54
*price per unit indicative
"2 Hole Flange Bearing Unit 45mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda