RS PRO Spherical Bearing 40mm ID 80mm OD

RS Stock No.:
7508747
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
RS stock number 7508747
Product description RS PRO Spherical Bearing 40mm ID 80mm OD
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

Metric


Specifications

Attribute Value
Brand RS PRO
Material Steel
Outside Diameter 80 mm
Static Load Rating 1810 kgf
Inside Diameter 40 mm
Checking stock...
IDR
289,391.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1289,391.51
*price per unit indicative
"RS PRO Spherical Bearing 40mm ID 80mm OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda