RS PRO Pillow Block Bearing -, 20mm ID
- RS Stock No.:
- 7508946
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7508946 |
Product description | RS PRO Pillow Block Bearing -, 20mm ID |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Cast Iron |
Bearing Unit Type | Pillow Block |
Depth | 31 mm |
Mount Hole Centre-to-Centre | 95 mm |
Mount Hole Size | 13 mm |
Inside Diameter | 20 mm |
Length | 127 mm |
Centre Height | 33.3 mm |
Overall Height | 65 mm |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda