RS PRO M6 x 1 Female Steel Rod End, 6mm Bore, 39mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.:
1988951
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
RS stock number 1988951
Product description RS PRO M6 x 1 Female Steel Rod End, 6mm Bore, 39mm Long, Metric Thread Standard, Female Connection Gender
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand RS PRO
Dynamic Load Rating 8600 N
Overall Length 39 mm
Material Steel
Connection Size M6 x 1 Female
Static Load Rating 5000 N
Connection Gender Female
Connection Thread Standard Metric
Bore Size 6 mm
Checking stock...
IDR
288,657.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1288,657.28
*price per unit indicative
"RS PRO M6 x 1 Female Steel Rod End, 6mm Bore, 39mm Long, Metric Thread Standard, Female Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda