RS PRO M8 x 1.25 Male Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.:
1989083
Brand:
RS PRO
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
RS stock number 1989083
Product description RS PRO M8 x 1.25 Male Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Steel
Connection Size M8 x 1.25 Male
Static Load Rating 7900 N
Connection Gender Male
Connection Thread Standard Metric
Bore Size 8 mm
Dynamic Load Rating 14300 N
Overall Length 53 mm
Checking stock...
IDR
299,670.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1299,670.73
*price per unit indicative
"RS PRO M8 x 1.25 Male Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products