RS PRO M10 x 1.5 Male Steel Rod End, 10mm Bore, 61mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 1989099
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
RS stock number | 1989099 |
Product description | RS PRO M10 x 1.5 Male Steel Rod End, 10mm Bore, 61mm Long, Metric Thread Standard, Male Connection Gender |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Connection Size | M10 x 1.5 Male |
Static Load Rating | 10700 N |
Connection Gender | Male |
Connection Thread Standard | Metric |
Bore Size | 10 mm |
Dynamic Load Rating | 20000 N |
Overall Length | 61 mm |