RS PRO 12mm I.D Spherical Metric Roller Bearing, 22mm O.D
- RS Stock No.:
- 1469299
- Brand:
- RS PRO
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
RS stock number | 1469299 |
Product description | RS PRO 12mm I.D Spherical Metric Roller Bearing, 22mm O.D |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Rows | 1 |
Material | Steel |
Outside Diameter | 22 mm |
Bore Type | Parallel |
Dynamic Load Rating | 10.8 kN |
Race Width | 7 mm |
Static Load Rating | 54 kN |
End Type | Open |
Inside Diameter | 12 mm |
Roller Bearing Type | Spherical |