RS PRO Gear Coupling Coupler 66mm Outside Diamter

RS Stock No.:
8100726
Brand:
RS PRO
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
RS stock number 8100726
Product description RS PRO Gear Coupling Coupler 66mm Outside Diamter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Barrel Gear Couplings

Curved tooth gear couplings to compensate for axial, radial and angular shaft displacement. Each coupling comprises of three parts (sold separately) two coupling hubs and a gear coupling sleeve. Available in various sizes from 14 mm to 32 mm.

Maintenance free
Easy installation


Specifications

Attribute Value
Brand RS PRO
Coupling Types Gear Coupling
Outside Diameter 66 mm
Length 46 mm
Misalignment - Parallel 1 mm
Checking stock...
IDR
92,827.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
192,827.65
*price per unit indicative
"RS PRO Gear Coupling Coupler 66mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda