RS PRO 30m 4mm diameter Green Round Polyurethane Belt for use with 38mm minimum pulley diameter
- RS Stock No.:
- 2596424
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
RS stock number | 2596424 |
Product description | RS PRO 30m 4mm diameter Green Round Polyurethane Belt for use with 38mm minimum pulley diameter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Operating Temperature | +80 °C |
Diameter | 4 mm |
Hardness | 88 Type A |
Length | 30 m |
Colour | Green |
Food Certified | No |
Working Load | 3.4 kg |
Minimum Pulley Diameter | 38 mm |
Minimum Operating Temperature | -30 °C |