RS PRO 30m 3mm diameter Clear Round Polyurethane Belt for use with 24mm minimum pulley diameter
- RS Stock No.:
- 7010653
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
RS stock number | 7010653 |
Product description | RS PRO 30m 3mm diameter Clear Round Polyurethane Belt for use with 24mm minimum pulley diameter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Note
Working load quoted is based on 8% tension.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
Specifications
Attribute | Value |
Brand | RS PRO |
Working Load | 0.45 kg |
Minimum Pulley Diameter | 24 mm |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +66 °C |
Diameter | 3 mm |
Hardness | 85 Shore A |
Length | 30 m |
Colour | Clear |
Food Certified | No |