Lapp PG16 → PG11 Reducer Conduit Fitting, Black

RS Stock No.:
0390678
Mfr. Prt No.:
53001030+52003830
Brand:
Lapp

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0390678
Product description Lapp PG16 → PG11 Reducer Conduit Fitting, Black
Manufacturer / Brand Lapp
Manufacturer part number 53001030+52003830
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
RS stock number 0390678
Product description Lapp PG16 → PG11 Reducer Conduit Fitting, Black
Manufacturer / Brand Lapp
Manufacturer part number 53001030+52003830

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Nickel Plated Brass Reducers - PG

From Lapp, this Skindicht MR reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these reducers are reliable and effective.

Features and Benefits

• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design

Applications

The thread reducers can be used with cable glands in a variety of applications, such as;

• Machines
• Devices
• Housings

Additional Sizes

243-9090 is a PG21 to PG16 Cable Gland Reducer
243-9113 is a PG13.5 to PG11 Cable Gland Reducer
243-9129 is a PG29 to PG21 Cable Gland Reducer
243-9135 is a PG36 to PG29 Cable Gland Reducer
243-9141 is a PG42 to PG36 Cable Gland Reducer
390-678 is a PG16 to PG11 Cable Gland Reducer
390-662 is a PG16 to PG13.5 Cable Gland Reducer
390-640 is a PG11 to PG9 Cable Gland Reducer


Specifications

Attribute Value
Brand Lapp
Colour Black
Thread Size PG16 → PG11
Fitting Type Reducer
Material NBR
Checking stock...
IDR
98,701.49
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
198,701.4919,740.30
*price per unit indicative
"Lapp PG16 → PG11 Reducer Conduit Fitting, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda