RS PRO 1 Acetal Gear Rack, 500mm Long , 160 Teeth , 10mm Face Width

RS Stock No.:
5217815
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5217815
Product description RS PRO 1 Acetal Gear Rack, 500mm Long , 160 Teeth , 10mm Face Width
Manufacturer / Brand RS PRO
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
RS stock number 5217815
Product description RS PRO 1 Acetal Gear Rack, 500mm Long , 160 Teeth , 10mm Face Width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Gear Racks

Metric gear racks with a pressure angle of 20°. Gear racks can be supplied in lengths of 300, 500 and 1000mm and with various pitch from 0.5 module to 2 module. Available in steel or nylon to a dimensional tolerance of ±0.25mm.

Gear Racks

Gear Racks with a 20° pressure angle for use with various spur gears, available in S45C Steel, 304 Stainless Steel and Nylon. The racks are supplied in 500mm nominal lengths and 1, 1.5 and 2 module sizes.


Specifications

Attribute Value
Brand RS PRO
Material Acetal
Face Width 10 mm
Pitch Centre Height 11 mm
Module 1
Number of Teeth 160
Overall Length 500 mm
Checking stock...
IDR
859,783.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1859,783.33
*price per unit indicative
"RS PRO 1 Acetal Gear Rack, 500mm Long , 160 Teeth , 10mm Face Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products