RS PRO Steel Mitre Gear, 12mm Bore, 20 Teeth, 2 Module

RS Stock No.:
5215897
Brand:
RS PRO
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
RS stock number 5215897
Product description RS PRO Steel Mitre Gear, 12mm Bore, 20 Teeth, 2 Module
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mitre Gears Steel

Metric Mitre Gears Steel

A range of steel mitre gears providing a 1:1 gear ratio

Note

All mitre gears are supplied as single units (i.e. not as a pair).

Made from S45C induction hardened steel with a chemi-black finish
Tensile strength (min) 569 N/mm²
45° pitch angle, 48° face angle

L745006-01

Specifications

Attribute Value
Brand RS PRO
Material Steel
Pressure Angle 20 °
Bore 12 mm
Pitch 2 mm
Nominal Gear Ratio 1:1
Gear Type Mitre
Module 2
Number of Teeth 20
Checking stock...
IDR
344,039.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1344,039.20
*price per unit indicative
"RS PRO Steel Mitre Gear, 12mm Bore, 20 Teeth, 2 Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products