RS PRO 3 Way Tee Box Conduit Fitting, Silver 20mm nominal size
- RS Stock No.:
- 4711287
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
RS stock number | 4711287 |
Product description | RS PRO 3 Way Tee Box Conduit Fitting, Silver 20mm nominal size |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stainless Steel To BS4568
A range of Conduit, Fittings and Accessories manufactured from high grade stainless steel. These products are able to operate in many aggressive environments including conditions experienced offshore. They are ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries or anywhere that requires high pressure washdowns. Their aesthetically pleasing finishes also lend towards architectural applications. The Conduit has ISO Conduit threads to BS 4568:1:1970 at both ends and has a satin finish.
Circular Boxes
Standard (67mm) stainless steel (316) boxes supplied complete with a lid, screws and gasket to give protection to IP67. Each box also incorporates a tapped hole and earth screw in the base and has an Electro-Polished finish. UL Classified in accordance with European Standard EN50086
Specifications
Attribute | Value |
Brand | RS PRO |
Fitting Type | 3 Way Tee Box |
Nominal Size | 20 mm |
Finish | Satin |
IP Rating | IP67 |
Colour | Silver |
Standards Met | BS EN 60529:1992 - IEC 529:1989, UL |
Material | 316 Stainless Steel |