RS PRO Steel 60 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 60mm Pitch Diam, 14mm Hub Diam
- RS Stock No.:
- 8787926
- Brand:
- RS PRO
![Logo for RS PRO](https://media.rs-online.com/h_40/brand/M3385-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8787926 |
Product description | RS PRO Steel 60 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 60mm Pitch Diam, 14mm Hub Diam |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel Metric Spur Gears - Narrow Face
Note
SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Steel EN8 (080M40/080M46) or equivalent
20° pressure angle
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Standard tolerance, unless otherwise stated ±0.25mm
Specifications
Attribute | Value |
Brand | RS PRO |
Hub Diameter | 14 mm |
Material | Steel |
Module | 1 |
Face Width | 5 mm |
Number of Teeth | 60 |
Bore Diameter | 6 mm |
Pitch Diameter | 60 mm |