RS PRO Guide Block
- RS Stock No.:
- 1766690
- Brand:
- RS PRO
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
RS stock number | 1766690 |
Product description | RS PRO Guide Block |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Carriage Width | 44 mm |
Dynamic Load Rating | 17750 N |
For Rail Width | 20 mm |
Static Load Rating | 27760 N |
Carriage Length | 77.5 mm |